5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLH12V-500-05BK

DigiKey Part Number
2223-TBLH12V-500-05BK-ND
Manufacturer
Manufacturer Product Number
TBLH12V-500-05BK
Description
TERMINAL BLOCK, SCREWLESS, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TBLH12V-500-05BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,43000 €24,30 €
252,12560 €53,14 €
501,93480 €96,74 €
1001,77680 €177,68 €
2501,61236 €403,09 €
5391,50746 €812,52 €
1.0781,43380 €1.545,64 €
5.3901,31942 €7.111,67 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €