TBLH12V-350-11BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 441
Unit Price: 7,30000 €
Datasheet
11 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLH12V-350-11BK

DigiKey Part Number
2223-TBLH12V-350-11BK-ND
Manufacturer
Manufacturer Product Number
TBLH12V-350-11BK
Description
TERMINAL BLOCK, SCREWLESS, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TBLH12V-350-11BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Black
Positions Per Level
11
Operating Temperature
-40°C ~ 130°C
Pitch
0.138" (3.50mm)
Housing Material
Liquid Crystal Polymer (LCP)
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1250460000Weidmüller441281-6781-1-ND7,30000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
6162,61638 €1.611,69 €
Unit Price without VAT:2,61638 €
Unit Price with VAT:3,11349 €