Parametric Equivalent

TBLH12V-350-08BK | |
|---|---|
DigiKey Part Number | 2223-TBLH12V-350-08BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH12V-350-08BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TBLH12V-350-08BK Models |
Category | Current 10 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 8 | Operating Temperature -40°C ~ 130°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1250430000 | Weidmüller | 61 | 281-6778-1-ND | 5,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | 1,96196 € | 1.510,71 € |
| Unit Price without VAT: | 1,96196 € |
|---|---|
| Unit Price with VAT: | 2,33473 € |


