3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLH12V-350-03BK

DigiKey Part Number
2223-TBLH12V-350-03BK-ND
Manufacturer
Manufacturer Product Number
TBLH12V-350-03BK
Description
TERMINAL BLOCK, SCREWLESS, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TBLH12V-350-03BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Black
Positions Per Level
3
Operating Temperature
-40°C ~ 130°C
Pitch
0.138" (3.50mm)
Housing Material
Liquid Crystal Polymer (LCP)
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1250370000Weidmüller432281-6773-1-ND3,66000 €Parametric Equivalent
In-Stock: 1.538
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,51500 €15,15 €
251,32120 €33,03 €
501,19760 €59,88 €
1001,09370 €109,37 €
2500,98444 €246,11 €
5000,92012 €460,06 €
1.1550,85986 €993,14 €
5.7750,78391 €4.527,08 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €