
TBLH11-508-05BK | |
|---|---|
DigiKey Part Number | 2223-TBLH11-508-05BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH11-508-05BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TBLH11-508-05BK Models |
Category | Current 10 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -40°C ~ 130°C |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,07400 € | 20,74 € |
| 25 | 1,81200 € | 45,30 € |
| 50 | 1,64700 € | 82,35 € |
| 100 | 1,50960 € | 150,96 € |
| 250 | 1,36604 € | 341,51 € |
| 539 | 1,27421 € | 686,80 € |
| 1.078 | 1,20958 € | 1.303,93 € |
| 5.390 | 1,10901 € | 5.977,56 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

