4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLH11-381-04BK

DigiKey Part Number
2223-TBLH11-381-04BK-ND
Manufacturer
Manufacturer Product Number
TBLH11-381-04BK
Description
TERMINAL BLOCK, SCREWLESS, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TBLH11-381-04BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,53400 €15,34 €
251,33760 €33,44 €
501,21260 €60,63 €
1001,10750 €110,75 €
2500,99680 €249,20 €
8470,89128 €754,91 €
1.6940,84816 €1.436,78 €
5.0820,79837 €4.057,32 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €