
TBLH11-381-02BK | |
|---|---|
DigiKey Part Number | 2223-TBLH11-381-02BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH11-381-02BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TBLH11-381-02BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83600 € | 8,36 € |
| 25 | 0,72720 € | 18,18 € |
| 50 | 0,65660 € | 32,83 € |
| 100 | 0,59610 € | 59,61 € |
| 250 | 0,53120 € | 132,80 € |
| 500 | 0,49248 € | 246,24 € |
| 1.617 | 0,44376 € | 717,56 € |
| 6.468 | 0,40670 € | 2.630,54 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |




