


TBLH10V-500-12BK | |
|---|---|
DigiKey Part Number | 102-TBLH10V-500-12BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10V-500-12BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10V-500-12BK Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 12 | Operating Temperature -40°C ~ 130°C |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,32100 € | 33,21 € |
| 25 | 2,91200 € | 72,80 € |
| 50 | 2,65960 € | 132,98 € |
| 160 | 2,33375 € | 373,40 € |
| 320 | 2,18938 € | 700,60 € |
| 640 | 2,07511 € | 1.328,07 € |
| 1.120 | 2,00112 € | 2.241,25 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

