Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TBLH10V-381-09BK | |
|---|---|
DigiKey Part Number | 2223-TBLH10V-381-09BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10V-381-09BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10V-381-09BK Models |
Category | Current 10 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 9 | Operating Temperature -40°C ~ 130°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825870000 | Weidmüller | 20 | 281-2060-ND | 4,86000 € | Parametric Equivalent |
| 1869960000 | Weidmüller | 0 | 281-8299-ND | 3,19067 € | Parametric Equivalent |
| 1875390000 | Weidmüller | 0 | 281-8433-2-ND | 2,92120 € | Parametric Equivalent |
| 1875730000 | Weidmüller | 0 | 281-8446-2-ND | 2,92120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,96196 € | 1.569,57 € |
| Unit Price without VAT: | 1,96196 € |
|---|---|
| Unit Price with VAT: | 2,33473 € |





