5 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLH10V-381-05BK

DigiKey Part Number
2223-TBLH10V-381-05BK-ND
Manufacturer
Manufacturer Product Number
TBLH10V-381-05BK
Description
TERMINAL BLOCK, SCREWLESS, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBLH10V-381-05BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Black
Positions Per Level
5
Operating Temperature
-40°C ~ 130°C
Pitch
0.150" (3.81mm)
Housing Material
Liquid Crystal Polymer (LCP)
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.320
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,84500 €18,45 €
251,61120 €40,28 €
501,46260 €73,13 €
1001,33880 €133,88 €
2501,20908 €302,27 €
7201,09964 €791,74 €
1.4401,04660 €1.507,10 €
5.0400,97858 €4.932,04 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €