




TBLH10-500-11BK | |
|---|---|
DigiKey Part Number | 102-TBLH10-500-11BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10-500-11BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10-500-11BK Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 11 | Operating Temperature -40°C ~ 130°C |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,08700 € | 30,87 € |
| 25 | 2,70560 € | 67,64 € |
| 50 | 2,46920 € | 123,46 € |
| 231 | 2,08749 € | 482,21 € |
| 462 | 1,96729 € | 908,89 € |
| 693 | 1,90915 € | 1.323,04 € |
| 1.155 | 1,84675 € | 2.133,00 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

