Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TBLH10-381-07BK | |
|---|---|
DigiKey Part Number | 2223-TBLH10-381-07BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10-381-07BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10-381-07BK Models |
Category | Current 10 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 7 | Operating Temperature -40°C ~ 130°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1824690000 | Weidmüller | 9 | 281-2036-ND | 3,88000 € | Parametric Equivalent |
| 1869410000 | Weidmüller | 0 | 281-8265-ND | 2,44850 € | Parametric Equivalent |
| 1875270000 | Weidmüller | 0 | 281-8421-2-ND | 2,26068 € | Parametric Equivalent |
| 1875970000 | Weidmüller | 0 | 281-8454-2-ND | 2,26068 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 924 | 1,52873 € | 1.412,55 € |
| Unit Price without VAT: | 1,52873 € |
|---|---|
| Unit Price with VAT: | 1,81919 € |





