
TBLH10-381-05BK | |
|---|---|
DigiKey Part Number | 2223-TBLH10-381-05BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10-381-05BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10-381-05BK Models |
Category | Current 10 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -40°C ~ 130°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1824650000 | Weidmüller | 30 | 281-2034-ND | 2,88000 € | Parametric Equivalent |
| 1869390000 | Weidmüller | 28 | 281-8263-ND | 2,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,84500 € | 18,45 € |
| 25 | 1,61120 € | 40,28 € |
| 50 | 1,46260 € | 73,13 € |
| 100 | 1,33880 € | 133,88 € |
| 250 | 1,20908 € | 302,27 € |
| 616 | 1,11344 € | 685,88 € |
| 1.232 | 1,05744 € | 1.302,77 € |
| 5.544 | 0,97457 € | 5.403,02 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

