Parametric Equivalent
Parametric Equivalent

TBLH10-350-15BK | |
|---|---|
DigiKey Part Number | 2223-TBLH10-350-15BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10-350-15BK |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 15 | Operating Temperature -40°C ~ 130°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1870400000 | Weidmüller | 10 | 281-8315-ND | 7,83000 € | Parametric Equivalent |
| 1871100000 | Weidmüller | 0 | 281-8362-ND | 5,32400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.079 | 2,61769 € | 5.442,18 € |
| Unit Price without VAT: | 2,61769 € |
|---|---|
| Unit Price with VAT: | 3,11505 € |



