


TBLH10-350-09BK | |
|---|---|
DigiKey Part Number | 102-TBLH10-350-09BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10-350-09BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10-350-09BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,19200 € | 21,92 € |
| 25 | 1,91640 € | 47,91 € |
| 50 | 1,74260 € | 87,13 € |
| 100 | 1,59840 € | 159,84 € |
| 385 | 1,39088 € | 535,49 € |
| 770 | 1,31494 € | 1.012,50 € |
| 1.155 | 1,27827 € | 1.476,40 € |
| 5.005 | 1,18261 € | 5.918,96 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

