




TBL009V-500-10GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL009V-500-10GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009V-500-10GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009V-500-10GY-2GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side), Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 10 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,99300 € | 19,93 € |
| 25 | 1,74080 € | 43,52 € |
| 50 | 1,58160 € | 79,08 € |
| 100 | 1,44900 € | 144,90 € |
| 300 | 1,28717 € | 386,15 € |
| 500 | 1,22922 € | 614,61 € |
| 1.000 | 1,16505 € | 1.165,05 € |
| 5.000 | 1,06500 € | 5.325,00 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

