




TBL009V-254-17GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL009V-254-17GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009V-254-17GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009V-254-17GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 17 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 5 A | |
Voltage | 150 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,74100 € | 27,41 € |
| 25 | 2,40040 € | 60,01 € |
| 50 | 2,18800 € | 109,40 € |
| 240 | 1,83700 € | 440,88 € |
| 480 | 1,72963 € | 830,22 € |
| 720 | 1,67763 € | 1.207,89 € |
| 1.200 | 1,62182 € | 1.946,18 € |
| 5.040 | 1,51058 € | 7.613,32 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

