




TBL009-500-05GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL009-500-05GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009-500-05GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009-500-05GY-2GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side), Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 5 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,86640 € | 21,66 € |
| 50 | 0,78280 € | 39,14 € |
| 150 | 0,67587 € | 101,38 € |
| 300 | 0,62343 € | 187,03 € |
| 600 | 0,58103 € | 348,62 € |
| 1.050 | 0,55316 € | 580,82 € |
| 5.100 | 0,49823 € | 2.540,97 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

