




TBL009-500-03GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL009-500-03GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009-500-03GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009-500-03GY-2GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side), Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 3 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,63200 € | 6,32 € |
| 25 | 0,55080 € | 13,77 € |
| 50 | 0,49660 € | 24,83 € |
| 200 | 0,41045 € | 82,09 € |
| 400 | 0,37803 € | 151,21 € |
| 600 | 0,36193 € | 217,16 € |
| 1.000 | 0,34442 € | 344,42 € |
| 5.000 | 0,30543 € | 1.527,15 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

