




TBL008V-1000-06BE | |
|---|---|
DigiKey Part Number | 102-TBL008V-1000-06BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL008V-1000-06BE |
Description | TERMINAL BLOCK, SCREWLESS, 10.0, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL008V-1000-06BE Models |
Category | Voltage 600 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 4-18 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Blue |
Positions Per Level 6 | Operating Temperature -40°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 66 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 6,20200 € | 62,02 € |
| 32 | 5,31219 € | 169,99 € |
| 64 | 4,90422 € | 313,87 € |
| 128 | 4,57492 € | 585,59 € |
| 256 | 4,31281 € | 1.104,08 € |
| 512 | 4,10633 € | 2.102,44 € |
| 1.024 | 3,94508 € | 4.039,76 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |

