


TBL008-1000-09BE | |
|---|---|
DigiKey Part Number | 102-TBL008-1000-09BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL008-1000-09BE |
Description | TERMINAL BLOCK, SCREWLESS, 10.0, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL008-1000-09BE Models |
Category | Voltage 600 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 4-18 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Blue |
Positions Per Level 9 | Operating Temperature -40°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 66 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 € | 12,50 € |
| 18 | 8,22500 € | 148,05 € |
| 36 | 7,56472 € | 272,33 € |
| 54 | 7,23741 € | 390,82 € |
| 108 | 6,76620 € | 730,75 € |
| 252 | 6,32036 € | 1.592,73 € |
| 504 | 6,04190 € | 3.045,12 € |
| 1.008 | 5,82510 € | 5.871,70 € |
| Unit Price without VAT: | 12,50000 € |
|---|---|
| Unit Price with VAT: | 14,87500 € |

