


TBL007A-508-14GY | |
|---|---|
DigiKey Part Number | 102-TBL007A-508-14GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-508-14GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-508-14GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 14 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,80300 € | 28,03 € |
| 25 | 2,45440 € | 61,36 € |
| 50 | 2,23760 € | 111,88 € |
| 135 | 1,99156 € | 268,86 € |
| 270 | 1,85941 € | 502,04 € |
| 540 | 1,75430 € | 947,32 € |
| 1.080 | 1,67157 € | 1.805,30 € |
| 5.130 | 1,54639 € | 7.932,98 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

