
TBL007A-508-05GY | |
|---|---|
DigiKey Part Number | 102-TBL007A-508-05GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-508-05GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-508-05GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 5 | Operating Temperature -40°C ~ 105°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 0,61290 € | 441,29 € |
| Unit Price without VAT: | 0,61290 € |
|---|---|
| Unit Price with VAT: | 0,72935 € |

