22 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
The Ultimate Guide to Terminal Block Selection

TBL007A-500-22GY

DigiKey Part Number
102-TBL007A-500-22GY-ND
Manufacturer
Manufacturer Product Number
TBL007A-500-22GY
Description
TERMINAL BLOCK, SCREWLESS, 5.00,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL007A-500-22GY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
14-26 AWG
Series
Mounting Type
Through Hole
Packaging
Tray
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Gray
Positions Per Level
22
Operating Temperature
-40°C ~ 105°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 102 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1083,19176 €344,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,19176 €
Unit Price with VAT:3,79819 €

Other Suppliers on DigiKey

102In Stock
Ships from WEC