Parametric Equivalent
Parametric Equivalent





TBL007A-500-10GY | |
|---|---|
DigiKey Part Number | 102-TBL007A-500-10GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-500-10GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-500-10GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 10 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1811920000 | Weidmüller | 0 | 1811920000-ND | 2,16720 € | Parametric Equivalent |
| 1914070000 | Weidmüller | 0 | 1914070000-ND | 4,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,18500 € | 21,85 € |
| 25 | 1,91000 € | 47,75 € |
| 50 | 1,73680 € | 86,84 € |
| 216 | 1,46389 € | 316,20 € |
| 432 | 1,37192 € | 592,67 € |
| 648 | 1,32724 € | 860,05 € |
| 1.080 | 1,27913 € | 1.381,46 € |
| 5.184 | 1,17624 € | 6.097,63 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |





