




TBL007A-500-09GY | |
|---|---|
DigiKey Part Number | 102-TBL007A-500-09GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-500-09GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-500-09GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 9 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,99300 € | 19,93 € |
| 25 | 1,74080 € | 43,52 € |
| 50 | 1,58160 € | 79,08 € |
| 216 | 1,32991 € | 287,26 € |
| 432 | 1,24481 € | 537,76 € |
| 648 | 1,20341 € | 779,81 € |
| 1.080 | 1,15884 € | 1.251,55 € |
| 5.184 | 1,06336 € | 5.512,46 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

