Parametric Equivalent

TBL002B-350-18GR-2OR | |
|---|---|
DigiKey Part Number | 2223-TBL002B-350-18GR-2OR-ND |
Manufacturer | |
Manufacturer Product Number | TBL002B-350-18GR-2OR |
Description | 18 POLES, SCREWLESS, 45, 3.50 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | TBL002B-350-18GR-2OR Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18-24 AWG |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 18 | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 7 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL002B-350-18GY-2GY | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL002B-350-18GY-2GY-ND | 1,23555 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | 1,29611 € | 419,94 € |
| Unit Price without VAT: | 1,29611 € |
|---|---|
| Unit Price with VAT: | 1,54237 € |

