TBL001-500  Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBL001-500  Series
TBL001-500 Series
The Ultimate Guide to Terminal Block Selection

TBL001-500-08GY-2GY

DigiKey Part Number
102-6365-ND
Manufacturer
Manufacturer Product Number
TBL001-500-08GY-2GY
Description
TERMINAL BLOCK, SCREWLESS, 5.00,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL001-500-08GY-2GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
5 A
Voltage
300 V
Wire Gauge
18-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,40400 €14,04 €
451,12444 €50,60 €
901,02478 €92,23 €
1350,97467 €131,58 €
2700,90163 €243,44 €
5400,84293 €455,18 €
1.0350,79883 €826,79 €
5.0400,72557 €3.656,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €