




TBL001-381-03GY-2GY | |
|---|---|
DigiKey Part Number | 102-6358-ND |
Manufacturer | |
Manufacturer Product Number | TBL001-381-03GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 3.81, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL001-381-03GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 300 V | |
Wire Gauge | 18-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,49960 € | 12,49 € |
| 50 | 0,45040 € | 22,52 € |
| 153 | 0,38477 € | 58,87 € |
| 306 | 0,35258 € | 107,89 € |
| 612 | 0,32636 € | 199,73 € |
| 1.071 | 0,30894 € | 330,87 € |
| 5.049 | 0,27482 € | 1.387,57 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

