TBL001-381-02GY-2GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBL001-381-02GY-2GY
TBL001-381-02GY-2GY
TBL001-381-02GY-2GY
The Ultimate Guide to Terminal Block Selection

TBL001-381-02GY-2GY

DigiKey Part Number
102-6357-ND
Manufacturer
Manufacturer Product Number
TBL001-381-02GY-2GY
Description
TERMINAL BLOCK, SCREWLESS, 3.81,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL001-381-02GY-2GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
5 A
Voltage
300 V
Wire Gauge
18-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.437
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,40200 €4,02 €
250,35000 €8,75 €
500,31520 €15,76 €
2160,25597 €55,29 €
4320,23470 €101,39 €
6480,22409 €145,21 €
1.0800,21249 €229,49 €
5.1840,18696 €969,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €