
TBL-0018-350-02GR | |
|---|---|
DigiKey Part Number | 2223-TBL-0018-350-02GR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0018-350-02GR |
Description | TERMINAL BLOCK, 2-6 POLES, GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0018-350-02GR Models |
Category | Current 10 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1822312 | Phoenix Contact | 705 | 277-1822312-ND | 0,99000 € | Parametric Equivalent |
| EB163A-02-A-180 | Adam Tech | 559 | 2057-EB163A-02-A-180-ND | 1,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,01100 € | 10,11 € |
| 25 | 0,88080 € | 22,02 € |
| 50 | 0,79620 € | 39,81 € |
| 100 | 0,72410 € | 72,41 € |
| 400 | 0,61543 € | 246,17 € |
| 800 | 0,57625 € | 461,00 € |
| 1.200 | 0,55718 € | 668,62 € |
| 5.200 | 0,50696 € | 2.636,19 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

