Parametric Equivalent

TBL-0016-1000-04GR-2OR | |
|---|---|
DigiKey Part Number | 2223-TBL-0016-1000-04GR-2OR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0016-1000-04GR-2OR |
Description | TERMINAL BLOCK, 1-6 POLES,GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0016-1000-04GR-2OR Models |
Category | Voltage 600 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 4-18 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Operating Temperature -40°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 51 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL-0016-1000-04BE-2OR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL-0016-1000-04BE-2OR-ND | 3,93733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 3,93733 € | 708,72 € |
| Unit Price without VAT: | 3,93733 € |
|---|---|
| Unit Price with VAT: | 4,68542 € |

