
TBDR-09-25-GY | |
|---|---|
DigiKey Part Number | 2223-TBDR-09-25-GY-ND |
Manufacturer | |
Manufacturer Product Number | TBDR-09-25-GY |
Description | 2.5 MM WIRE SIZE, UL94 V-0, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TBDR-09-25-GY Models |
Category | Current - IEC 24 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 3 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52800 € | 15,28 € |
| 25 | 1,43240 € | 35,81 € |
| 50 | 1,36400 € | 68,20 € |
| 125 | 1,27840 € | 159,80 € |
| 250 | 1,21732 € | 304,33 € |
| 500 | 1,15920 € | 579,60 € |
| 1.000 | 1,10388 € | 1.103,88 € |
| 2.500 | 1,03480 € | 2.587,00 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

