TBDR-09-15-GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBDR-09-15-GY

DigiKey Part Number
2223-TBDR-09-15-GY-ND
Manufacturer
Manufacturer Product Number
TBDR-09-15-GY
Description
1.5 MM WIRE SIZE, UL94 V-0, GRAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
TBDR-09-15-GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,26900 €12,69 €
251,18960 €29,74 €
501,13260 €56,63 €
1751,03669 €181,42 €
3500,98717 €345,51 €
5250,95931 €503,64 €
1.0500,91352 €959,20 €
2.6250,85636 €2.247,95 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €