



TBDR-08-15-GY | |
|---|---|
DigiKey Part Number | 2223-TBDR-08-15-GY-ND |
Manufacturer | |
Manufacturer Product Number | TBDR-08-15-GY |
Description | 1.5 MM WIRE SIZE, UL94 V-0, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Gray 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TBDR-08-15-GY Models |
Category | Terminal - Width 3.5mm |
Manufacturer Same Sky (Formerly CUI Devices) | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Gray |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,88100 € | 28,81 € |
| 25 | 2,70080 € | 67,52 € |
| 50 | 2,57160 € | 128,58 € |
| 150 | 2,37980 € | 356,97 € |
| 300 | 2,26613 € | 679,84 € |
| 600 | 2,15802 € | 1.294,81 € |
| 1.050 | 2,07452 € | 2.178,25 € |
| 2.550 | 1,94875 € | 4.969,31 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

