
TBDR-05-15-GY | |
|---|---|
DigiKey Part Number | 2223-TBDR-05-15-GY-ND |
Manufacturer | |
Manufacturer Product Number | TBDR-05-15-GY |
Description | 1.5 MM WIRE SIZE, UL94 V-0, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TBDR-05-15-GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,01100 € | 10,11 € |
| 25 | 0,94760 € | 23,69 € |
| 50 | 0,90200 € | 45,10 € |
| 200 | 0,81790 € | 163,58 € |
| 400 | 0,77885 € | 311,54 € |
| 600 | 0,75688 € | 454,13 € |
| 1.000 | 0,73008 € | 730,08 € |
| 2.600 | 0,68250 € | 1.774,50 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

