
TBDR-04-25-GY | |
|---|---|
DigiKey Part Number | 2223-TBDR-04-25-GY-ND |
Manufacturer | |
Manufacturer Product Number | TBDR-04-25-GY |
Description | 2.5 MM WIRE SIZE, UL94 V-0, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Cap For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | TBDR-04-25-GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Cap | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,61920 € | 15,48 € |
| 50 | 0,58960 € | 29,48 € |
| 100 | 0,56150 € | 56,15 € |
| 300 | 0,51950 € | 155,85 € |
| 500 | 0,50110 € | 250,55 € |
| 1.000 | 0,47716 € | 477,16 € |
| 2.500 | 0,44729 € | 1.118,23 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

