Terminal Block Connector 3 Position Ground, Earth Gray 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Ground, Earth Gray 14-26 AWG
TBDR-10-15-GY
TBDR-10-15-GY

TBDR-10-15-GY

DigiKey Part Number
2223-TBDR-10-15-GY-ND
Manufacturer
Manufacturer Product Number
TBDR-10-15-GY
Description
1.5 MM WIRE SIZE, UL94 V-0, GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Gray 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
TBDR-10-15-GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,00000 €3,00 €
102,55300 €25,53 €
252,39200 €59,80 €
502,27780 €113,89 €
1752,08509 €364,89 €
3501,98551 €694,93 €
5251,92952 €1.013,00 €
1.0501,83747 €1.929,34 €
2.6251,72254 €4.521,67 €
Manufacturers Standard Package
Unit Price without VAT:3,00000 €
Unit Price with VAT:3,57000 €