
TBDR-02-25-GY | |
|---|---|
DigiKey Part Number | 2223-TBDR-02-25-GY-ND |
Manufacturer | |
Manufacturer Product Number | TBDR-02-25-GY |
Description | 2.5 MM WIRE SIZE, UL94 V-0, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Cap For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | TBDR-02-25-GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | End Cap | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,52440 € | 13,11 € |
| 50 | 0,49960 € | 24,98 € |
| 100 | 0,47570 € | 47,57 € |
| 300 | 0,44017 € | 132,05 € |
| 500 | 0,42456 € | 212,28 € |
| 1.000 | 0,40427 € | 404,27 € |
| 2.500 | 0,37896 € | 947,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

