Parametric Equivalent
Parametric Equivalent

TB004-508-11BE | |
|---|---|
DigiKey Part Number | TB004-508-11BE-ND |
Manufacturer | |
Manufacturer Product Number | TB004-508-11BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB004-508-11BE Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 11 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB007-508-11BE | Same Sky (Formerly CUI Devices) | 0 | TB007-508-11BE-ND | 1,08896 € | Parametric Equivalent |
| TB007-508-11GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TB007-508-11GR-ND | 1,08896 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.360 | 0,85206 € | 1.158,80 € |
| Unit Price without VAT: | 0,85206 € |
|---|---|
| Unit Price with VAT: | 1,01395 € |


