
TB0012-508-05GR | |
|---|---|
DigiKey Part Number | 2223-TB0012-508-05GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0012-508-05GR |
Description | "TERMINAL BLOCK, SLOTTED SCREW T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0012-508-05GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,86080 € | 21,52 € |
| 50 | 0,77820 € | 38,91 € |
| 100 | 0,70760 € | 70,76 € |
| 250 | 0,63244 € | 158,11 € |
| 600 | 0,57760 € | 346,56 € |
| 1.200 | 0,54400 € | 652,80 € |
| 5.400 | 0,49379 € | 2.666,47 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


