
TB0010V-500-06GR | |
|---|---|
DigiKey Part Number | 2223-TB0010V-500-06GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0010V-500-06GR |
Description | 6 POLES, SCREW TYPE, VERTICAL, 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0010V-500-06GR Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,33100 € | 13,31 € |
| 25 | 1,16040 € | 29,01 € |
| 50 | 1,05040 € | 52,52 € |
| 200 | 0,88185 € | 176,37 € |
| 400 | 0,82003 € | 328,01 € |
| 600 | 0,78975 € | 473,85 € |
| 1.000 | 0,75701 € | 757,01 € |
| 5.000 | 0,68506 € | 3.425,30 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

