12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB0010-500-12GR

DigiKey Part Number
2223-TB0010-500-12GR-ND
Manufacturer
Manufacturer Product Number
TB0010-500-12GR
Description
12 POLES, SCREW TYPE, HORIZONTAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB0010-500-12GR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Same Sky (Formerly CUI Devices)
Mounting Type
Through Hole
Series
Wire Termination
Screw
Packaging
Box
Features
Interlocking (Side)
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
12
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.5 Nm (4.4 Lb-In)
Current
16 A
Screw Thread
M3
Voltage
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3001,08260 €324,78 €
Unit Price without VAT:1,08260 €
Unit Price with VAT:1,28829 €