
TB0010-500-08GR | |
|---|---|
DigiKey Part Number | 2223-TB0010-500-08GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0010-500-08GR |
Description | 8 POLES, SCREW TYPE, HORIZONTAL, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0010-500-08GR Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 8 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,20600 € | 12,06 € |
| 25 | 1,05040 € | 26,26 € |
| 50 | 0,95060 € | 47,53 € |
| 200 | 0,79625 € | 159,25 € |
| 400 | 0,73945 € | 295,78 € |
| 600 | 0,71160 € | 426,96 € |
| 1.000 | 0,68147 € | 681,47 € |
| 5.000 | 0,61511 € | 3.075,55 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

