
SR7-3V-200-1C | |
|---|---|
DigiKey Part Number | 2223-SR7-3V-200-1C-ND |
Manufacturer | |
Manufacturer Product Number | SR7-3V-200-1C |
Description | RELAY GENERAL PURPOSE SPDT 1A 3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR7-3V-200-1C Models |
Category | Coil Type Non Latching |
Manufacturer Same Sky (Formerly CUI Devices) | Termination Style PC Pin |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 3VDC | Operating Temperature -25°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency cURus |
Switching Voltage 120VAC, 24VDC - Max | Relay Type General Purpose |
Load - Max Switching 120VA, 24W | Coil Resistance 45 Ohms |
Coil Current 66.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,28800 € | 12,88 € |
| 25 | 1,23080 € | 30,77 € |
| 50 | 1,18860 € | 59,43 € |
| 100 | 1,14780 € | 114,78 € |
| 250 | 1,09608 € | 274,02 € |
| 500 | 1,05848 € | 529,24 € |
| 1.000 | 1,02216 € | 1.022,16 € |
| 5.000 | 0,94245 € | 4.712,25 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

