
SR2-12V-330-1C | |
|---|---|
DigiKey Part Number | 2223-SR2-12V-330-1C-ND |
Manufacturer | |
Manufacturer Product Number | SR2-12V-330-1C |
Description | RELAY GEN PURPOSE SPDT 1A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR2-12V-330-1C Models |
Category | Coil Type Non Latching |
Manufacturer Same Sky (Formerly CUI Devices) | Termination Style PC Pin |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -25°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency cURus |
Switching Voltage 120VAC, 24VDC - Max | Relay Type General Purpose |
Load - Max Switching 120VA, 24W | Coil Resistance 440 Ohms |
Coil Current 27.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,37700 € | 23,77 € |
| 25 | 2,27040 € | 56,76 € |
| 50 | 2,19240 € | 109,62 € |
| 100 | 2,11740 € | 211,74 € |
| 250 | 2,02188 € | 505,47 € |
| 500 | 1,95248 € | 976,24 € |
| 1.000 | 1,88542 € | 1.885,42 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

