
SR1-24V-450-1C | |
|---|---|
DigiKey Part Number | 2223-SR1-24V-450-1C-ND |
Manufacturer | |
Manufacturer Product Number | SR1-24V-450-1C |
Description | RELAY GEN PURPOSE SPDT 1A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR1-24V-450-1C Models |
Category | Coil Type Non Latching |
Manufacturer Same Sky (Formerly CUI Devices) | Termination Style PC Pin |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -25°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency cURus |
Switching Voltage 120VAC, 24VDC - Max | Relay Type General Purpose |
Load - Max Switching 120VA, 24W | Coil Resistance 1.28 kOhms |
Coil Current 18.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,47100 € | 24,71 € |
| 25 | 2,35920 € | 58,98 € |
| 50 | 2,27860 € | 113,93 € |
| 100 | 2,20050 € | 220,05 € |
| 250 | 2,10124 € | 525,31 € |
| 500 | 2,02914 € | 1.014,57 € |
| 1.000 | 1,95944 € | 1.959,44 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

