
SPK-008B | |
|---|---|
DigiKey Part Number | 2223-SPK-008B-ND |
Manufacturer | |
Manufacturer Product Number | SPK-008B |
Description | BLACK/RED INDICATOR & BASE, PLAS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Gray, Red |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 1.280" (32.51mm) |
Series | Height 0.711" (18.07mm) |
Packaging Tray | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Gray, Red |
Type Ribbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15967 € | 399,18 € |
| Unit Price without VAT: | 0,15967 € |
|---|---|
| Unit Price with VAT: | 0,19001 € |

