
SPK-007C | |
|---|---|
DigiKey Part Number | 2223-SPK-007C-ND |
Manufacturer | |
Manufacturer Product Number | SPK-007C |
Description | GRAY/DARK GRAY TOP, PLASTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.244" (6.20mm) Shaft with Line on Top and Side Plastic Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cylindrical | |
Type | Ribbed | |
Shaft Size | 0.244" (6.20mm) | |
Diameter | 1.280" (32.51mm) | |
Height | 0.638" (16.21mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14881 € | 446,43 € |
| Unit Price without VAT: | 0,14881 € |
|---|---|
| Unit Price with VAT: | 0,17708 € |

