
SPK-005B | |
|---|---|
DigiKey Part Number | 2223-SPK-005B-ND |
Manufacturer | |
Manufacturer Product Number | SPK-005B |
Description | BLACK/DARK BLUE INDICATOR, PLAST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Blue |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 1.280" (32.51mm) |
Series | Height 0.766" (19.45mm) |
Packaging Tray | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black, Blue |
Type Ribbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15198 € | 379,95 € |
| Unit Price without VAT: | 0,15198 € |
|---|---|
| Unit Price with VAT: | 0,18086 € |

